TLP763J
vs
PC3SH11YFZBF
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
End Of Life
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
SHARP CORP
|
Package Description |
DIP-6/5
|
LEAD FREE, PLASTIC, DIP-4
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Date Of Intro |
1995-03-01
|
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED, VDE APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.05 A
|
Input Trigger Current-Nom |
10 mA
|
7 mA
|
Isolation Voltage-Max |
4000 V
|
5000 V
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.1 A
|
0.1 A
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-25 °C
|
-30 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min |
600 V
|
600 V
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
19
|
1
|
|
|
|
Compare TLP763J with alternatives
Compare PC3SH11YFZBF with alternatives