TLP759 vs 6N136_NL feature comparison

TLP759 Toshiba America Electronic Components

Buy Now Datasheet

6N136_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer TOSHIBA CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description 11-10C4, DIP-8 LEAD FREE, DIP-8
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED, TTL COMPATIBLE UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 5000 V 2500 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Surface Mount NO
Base Number Matches 1 1
HTS Code 8541.40.80.00
Data Rate-Nom 1 MBps
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare TLP759 with alternatives

Compare 6N136_NL with alternatives