TLP759(TP1)
vs
TLP2719(D4-TP4,E
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
DIP-8
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
TTL COMPATIBLE, UL RECOGNIZED
|
OPEN COLLECTOR, UL APPROVED, VDE APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.008 A
|
0.008 A
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
16 Weeks
|
Samacsys Manufacturer |
|
Toshiba
|
Data Rate-Nom |
|
1 MBps
|
Mounting Feature |
|
SURFACE MOUNT
|
Packing Method |
|
TR, EMBOSSED, PLASTIC, 13 INCH
|
Response Time-Max |
|
0.000002 s
|
Response Time-Nom |
|
3e-7 ns
|
Supply Voltage-Min |
|
4.5 V
|
Surface Mount |
|
YES
|
|
|
|
Compare TLP759(TP1) with alternatives
Compare TLP2719(D4-TP4,E with alternatives
-
TLP2719(D4-TP4,E vs TLP2719(D4-TP,E(O
-
TLP2719(D4-TP4,E vs TLP2719(E
-
TLP2719(D4-TP4,E vs TLP2719(D4-TP,E
-
TLP2719(D4-TP4,E vs TLP2719(LF4,E
-
TLP2719(D4-TP4,E vs 6N136M
-
TLP2719(D4-TP4,E vs TLP759(TP1,F)
-
TLP2719(D4-TP4,E vs TLP759(LF1)
-
TLP2719(D4-TP4,E vs 6N135M
-
TLP2719(D4-TP4,E vs 6N136(TP1)