TLP759(D4-O) vs 6N136M feature comparison

TLP759(D4-O) Toshiba America Electronic Components

Buy Now Datasheet

6N136M Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TOSHIBA CORP ROCHESTER ELECTRONICS INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 1 5
Pbfree Code Yes
Rohs Code Yes
Package Description LEAD FREE, DIP-8
Additional Feature TTL COMPATIBLE, UL RECOGNIZED
Configuration SINGLE
Data Rate-Nom 1 MBps
Forward Current-Max 0.025 A
Isolation Voltage-Max 5000 V
JESD-609 Code e3
Number of Elements 1
On-State Current-Max 0.008 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Terminal Finish MATTE TIN

Compare TLP759(D4-O) with alternatives