TLP741G
vs
TLP741J(GR)
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
PLASTIC, 11-7B1, DIP-6
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.025 A
|
|
Input Trigger Current-Nom |
4 mA
|
|
Isolation Voltage-Max |
4000 V
|
|
Number of Elements |
1
|
|
On-State Current-Max |
0.15 A
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Optoelectronic Device Type |
SCR OUTPUT OPTOCOUPLER
|
TRIGGER OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min |
400 V
|
|
Base Number Matches |
22
|
2
|
|
|
|
Compare TLP741G with alternatives
Compare TLP741J(GR) with alternatives