TLP741G(TP4) vs TLP741G(D4-LF4) feature comparison

TLP741G(TP4) Toshiba America Electronic Components

Buy Now Datasheet

TLP741G(D4-LF4) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description PLASTIC, DIP-6 PLASTIC, DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Nom 4 mA 4 mA
Isolation Voltage-Max 4000 V 4000 V
JESD-609 Code e0 e0
Number of Elements 1 1
On-State Current-Max 0.15 A 0.15 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type SCR OUTPUT OPTOCOUPLER SCR OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 400 V 400 V
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 1

Compare TLP741G(TP4) with alternatives

Compare TLP741G(D4-LF4) with alternatives