TLP700F (D4-TP,F)
vs
TLP5702(TP,E(O
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED, VDE APPROVED
OPEN COLLECTOR, UL APPROVED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
Isolation Voltage-Max
5000 V
5000 V
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
1
Operating Temperature-Max
100 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Packing Method
TR
TR, EMBOSSED, PLASTIC, 13 INCH
Response Time-Max
5e-7 s
Response Time-Nom
5e-8 ns
1.5e-8 ns
Supply Voltage-Min
15 V
15 V
Surface Mount
YES
YES
Base Number Matches
1
1
Compare TLP700F (D4-TP,F) with alternatives
TLP700F (D4-TP,F) vs TLP700F(TP)
TLP700F (D4-TP,F) vs TLP700F(TP,F)
TLP700F (D4-TP,F) vs TLP700(TP)
TLP700F (D4-TP,F) vs TLP700(TP,F)
TLP700F (D4-TP,F) vs TLP700F(D4,F)
TLP700F (D4-TP,F) vs TLP700F(D4-TP,F)
TLP700F (D4-TP,F) vs TLP700F(F)
TLP700F (D4-TP,F) vs TLP5702(D4-TP)
TLP700F (D4-TP,F) vs TLP5702(D4-TP(O
Compare TLP5702(TP,E(O with alternatives
TLP5702(TP,E(O vs TLP5702(D4-TP,E
TLP5702(TP,E(O vs TLP5702
TLP5702(TP,E(O vs TLP5702(TP,E(T
TLP5702(TP,E(O vs TLP5702(D4-TP(O
TLP5702(TP,E(O vs TLP5702(E
TLP5702(TP,E(O vs TLP5702(D4,E(T
TLP5702(TP,E(O vs TLP5702(D4-TP,E(T
TLP5702(TP,E(O vs TLP5702(D4,E
TLP5702(TP,E(O vs TLP5702(D4-TP4,E