TLP700
vs
TLP5702(TP4,E
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
End Of Life
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
DIP-6
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
OPEN COLLECTOR, UL APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.01 A
|
0.01 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Response Time-Nom |
5e-7 ns
|
1.5e-8 ns
|
Supply Voltage-Min |
15 V
|
15 V
|
Supply Voltage-Nom |
30 V
|
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
49
|
1
|
Samacsys Manufacturer |
|
Toshiba
|
Packing Method |
|
TR, EMBOSSED, PLASTIC, 13 INCH
|
|
|
|
Compare TLP700 with alternatives
Compare TLP5702(TP4,E with alternatives
-
TLP5702(TP4,E vs TLP5702(O
-
TLP5702(TP4,E vs TLP5702(E(O
-
TLP5702(TP4,E vs TLP5702(TP(O
-
TLP5702(TP4,E vs TLP5702(TP,E
-
TLP5702(TP4,E vs TLP5702(TP
-
TLP5702(TP4,E vs TLP5702(T
-
TLP5702(TP4,E vs TLP5702(D4(T
-
TLP5702(TP4,E vs TLP5702(TP)
-
TLP5702(TP4,E vs TLP5702(D4,E