TLP651(F)
vs
HCPL-4562#020
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
End Of Life
|
Transferred
|
Ihs Manufacturer |
TOSHIBA CORP
|
HEWLETT PACKARD CO
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Forward Current-Max |
0.025 A
|
0.012 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
-10 °C
|
Power Dissipation-Max |
0.1 W
|
|
Response Time-Nom |
0.000002 ns
|
|
Supply Voltage-Nom |
15 V
|
|
Surface Mount |
NO
|
|
Base Number Matches |
1
|
4
|
Package Description |
|
0.300 INCH, DIP-8
|
Additional Feature |
|
UL RECOGNIZED
|
Configuration |
|
SINGLE
|
JESD-609 Code |
|
e0
|
On-State Current-Max |
|
0.008 A
|
Optoelectronic Device Type |
|
LINEAR IC OUTPUT OPTOCOUPLER
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare TLP651(F) with alternatives
Compare HCPL-4562#020 with alternatives