TLP651(F) vs HCPL-0701#060 feature comparison

TLP651(F) Toshiba America Electronic Components

Buy Now Datasheet

HCPL-0701#060 Broadcom Limited

Buy Now Datasheet
Yes No
End Of Life Active
TOSHIBA CORP BROADCOM INC
unknown compliant
8541.40.80.00 8541.40.80.00
0.025 A 0.02 A
5000 V 3750 V
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
1 1
100 °C 70 °C
-55 °C
0.1 W 0.1 W
0.000002 ns
15 V
NO NO
1 2
SOP-8
TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
SINGLE
400%
1.75 V
e0
1
0.06 A
LOGIC IC OUTPUT OPTOCOUPLER
4.5 V
Tin/Lead (Sn/Pb)

Compare TLP651(F) with alternatives

Compare HCPL-0701#060 with alternatives