TLP634 vs MOC8111.300 feature comparison

TLP634 Toshiba America Electronic Components

Buy Now Datasheet

MOC8111.300 QT Optoelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP QT OPTOELECTRONICS
Package Description PLASTIC, DIP-6
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 55 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 50% 20%
Dark Current-Max 100 nA
Forward Current-Max 0.06 A
Isolation Voltage-Max 4000 V 5300 V
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish TIN LEAD
Base Number Matches 1 1

Compare TLP634 with alternatives

Compare MOC8111.300 with alternatives