TLP630(LF5) vs H11AA2 feature comparison

TLP630(LF5) Toshiba America Electronic Components

Buy Now Datasheet

H11AA2 Thomson Consumer Electronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer TOSHIBA CORP THOMSON CONSUMER ELECTRONICS
Package Description PLASTIC, DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 55 V
Configuration SINGLE
Current Transfer Ratio-Nom 50%
Dark Current-Max 100 nA
Forward Current-Max 0.06 A
Isolation Voltage-Max 5000 V
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 16

Compare TLP630(LF5) with alternatives