TLP630(LF1) vs TIL196AX-SM feature comparison

TLP630(LF1) Toshiba America Electronic Components

Buy Now Datasheet

TIL196AX-SM Isocom Components

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer TOSHIBA CORP ISOCOM COMPONENTS LTD
Package Description PLASTIC, DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 55 V 35 V
Configuration SINGLE SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 50% 50%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.06 A 0.05 A
Isolation Voltage-Max 5000 V 5300 V
JESD-609 Code e0 e3
Number of Elements 1 4
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -25 °C -30 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) TIN
Base Number Matches 1 1
ECCN Code EAR99

Compare TLP630(LF1) with alternatives

Compare TIL196AX-SM with alternatives