TLP624 vs TLP121(F) feature comparison

TLP624 Isocom Components

Buy Now Datasheet

TLP121(F) Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD TOSHIBA CORP
Package Description ROHS COMPLIANT, PLASTIC, DIP-4 LEAD FREE, SOP-4
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 55 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 50%
Current Transfer Ratio-Nom 100% 50%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.02 A
Forward Voltage-Max 1.3 V
Isolation Voltage-Max 5300 V 3750 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Surface Mount NO
Terminal Finish TIN
Base Number Matches 3 1

Compare TLP624 with alternatives

Compare TLP121(F) with alternatives