TLP624(BV) vs MOC211 feature comparison

TLP624(BV) Toshiba America Electronic Components

Buy Now Datasheet

MOC211 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP MOTOROLA INC
Package Description DIP-4 PLASTIC, SOIC-8
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 55 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 200% 65%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.02 A 0.06 A
Isolation Voltage-Max 5000 V 3000 V
Number of Elements 1 1
Operating Temperature-Max 75 °C 100 °C
Operating Temperature-Min -25 °C -45 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 10 3
HTS Code 8541.40.80.00
Current Transfer Ratio-Min 20%
Forward Voltage-Max 1.5 V
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
On-State Current-Max 0.15 A
Power Dissipation-Max 0.15 W
Response Time-Max 0.0000075 s
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)

Compare TLP624(BV) with alternatives

Compare MOC211 with alternatives