TLP621-4D4 vs LTV844S feature comparison

TLP621-4D4 Toshiba America Electronic Components

Buy Now Datasheet

LTV844S Lite-On Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Lifetime Buy Active
Ihs Manufacturer TOSHIBA CORP LITE-ON TECHNOLOGY CORP
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED, VDE APPROVED UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 55 V 35 V
Configuration SEPARATE, 4 CHANNELS SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 50% 20%
Forward Current-Max 0.005 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e0
Number of Elements 4 4
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish TIN LEAD
Base Number Matches 1 1
Package Description SURFACE MOUNT, DIP-16
Dark Current-Max 100 nA
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C

Compare TLP621-4D4 with alternatives

Compare LTV844S with alternatives