TLP621-2 vs TLP621-2 feature comparison

TLP621-2 Isocom Components

Buy Now Datasheet

TLP621-2 Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD TOSHIBA CORP
Package Description DIP-8 DIP-8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00
Samacsys Manufacturer Isocom Toshiba
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 55 V 55 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 50%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e3
Number of Elements 2 2
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish TIN
Base Number Matches 46 44
Current Transfer Ratio-Min 50%
Forward Voltage-Max 1.3 V
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.05 A
Power Dissipation-Max 0.1 W
Surface Mount NO

Compare TLP621-2 with alternatives

Compare TLP621-2 with alternatives