TLP620-2D4 vs ISD204X2SMT&R feature comparison

TLP620-2D4 Toshiba America Electronic Components

Buy Now Datasheet

ISD204X2SMT&R Isocom Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA AMERICA ELECTRONIC COMPONENTS INC ISOCOM COMPONENTS LTD
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 55 V 70 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 50% 50%
Forward Current-Max 0.005 A 0.05 A
Isolation Voltage-Max 5000 V 5300 V
Number of Elements 2 2
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 19 2
Pbfree Code Yes
Rohs Code Yes
Package Description SURFACE MOUNT, PLASTIC PACKAGE-6
HTS Code 8541.40.80.00
Dark Current-Max 100 nA
Operating Temperature-Max 100 °C
Operating Temperature-Min -25 °C

Compare TLP620-2D4 with alternatives

Compare ISD204X2SMT&R with alternatives