TLP596A vs LH1550AT1 feature comparison

TLP596A Toshiba America Electronic Components

Buy Now Datasheet

LH1550AT1 Vishay Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TOSHIBA CORP VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
Samacsys Manufacturer Toshiba
Additional Feature BI-DIRECTIONAL, UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 2500 V 5300 V
Number of Elements 1 1
On-State Current-Max 0.3 A 0.1 A
On-state Resistance-Max 2 Ω 50 Ω
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Base Number Matches 1 5
Package Description ROHS COMPLIANT, DIP-6
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare TLP596A with alternatives