TLP5752(D4-TP(O vs TLP5752(TP,E(O feature comparison

TLP5752(D4-TP(O Toshiba America Electronic Components

Buy Now Datasheet

TLP5752(TP,E(O Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL APPROVED, VDE APPROVED OPEN COLLECTOR, UL APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TR, EMBOSSED, PLASTIC, 13 INCH TR, EMBOSSED, PLASTIC, 13 INCH
Response Time-Nom 1.5e-8 ns 1.5e-8 ns
Supply Voltage-Min 15 V 15 V
Surface Mount YES YES
Base Number Matches 1 1
Rohs Code Yes

Compare TLP5752(D4-TP(O with alternatives

Compare TLP5752(TP,E(O with alternatives