TLP5752(D4-TP,E
vs
TLP5752(TP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Toshiba
Additional Feature
OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
OPEN COLLECTOR, UL APPROVED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
Isolation Voltage-Max
5000 V
5000 V
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
1
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Packing Method
TR
TR, EMBOSSED, PLASTIC, 13 INCH
Response Time-Nom
1.5e-8 ns
1.5e-8 ns
Supply Voltage-Min
15 V
15 V
Surface Mount
YES
YES
Base Number Matches
1
1
Compare TLP5752(D4-TP,E with alternatives
TLP5752(D4-TP,E vs TLP5752(TP,E(O
TLP5752(D4-TP,E vs TLP5752(D4-LF4,E(O
TLP5752(D4-TP,E vs TLP5752(TP(O
TLP5752(D4-TP,E vs TLP5752(TP4,E(O
TLP5752(D4-TP,E vs TLP5752(D4-TP4,E(O
TLP5752(D4-TP,E vs TLP5752(D4(O
TLP5752(D4-TP,E vs TLP5754(D4,E
TLP5752(D4-TP,E vs TLP5754(D4-TP,E(O
TLP5752(D4-TP,E vs TLP5752(E
Compare TLP5752(TP with alternatives