TLP5752(D4-TP,E(O
vs
TLP5752(LF4,E(O
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
OPEN COLLECTOR, UL APPROVED, VDE APPROVED
|
OPEN COLLECTOR, UL APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
110 °C
|
110 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Packing Method |
TR, EMBOSSED, PLASTIC, 13 INCH
|
MAGAZINE
|
Response Time-Nom |
1.5e-8 ns
|
1.5e-8 ns
|
Supply Voltage-Min |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TLP5752(D4-TP,E(O with alternatives
-
TLP5752(D4-TP,E(O vs TLP5752(D4-LF4,E(O
-
TLP5752(D4-TP,E(O vs TLP5752(TP,E(O
-
TLP5752(D4-TP,E(O vs TLP5752(TP4,E(O
-
TLP5752(D4-TP,E(O vs TLP5752(D4-TP(O
-
TLP5752(D4-TP,E(O vs TLP5752(TP
-
TLP5752(D4-TP,E(O vs TLP5752(D4-TP,E(T
-
TLP5752(D4-TP,E(O vs TLP5754(D4-TP(O
-
TLP5752(D4-TP,E(O vs TLP5754(D4-TP,E(T
-
TLP5752(D4-TP,E(O vs TLP5752(D4-TP,E
Compare TLP5752(LF4,E(O with alternatives
-
TLP5752(LF4,E(O vs TLP5752(D4-LF4,E(O
-
TLP5752(LF4,E(O vs TLP5752(TP,E(O
-
TLP5752(LF4,E(O vs TLP5752(TP4,E(O
-
TLP5752(LF4,E(O vs TLP5752(D4-TP(O
-
TLP5752(LF4,E(O vs TLP5752(TP
-
TLP5752(LF4,E(O vs TLP5752(D4-TP,E(T
-
TLP5752(LF4,E(O vs TLP5754(D4-TP(O
-
TLP5752(LF4,E(O vs TLP5754(D4-TP,E(T
-
TLP5752(LF4,E(O vs TLP5752(D4-TP,E