TLP5702(TP,E(T
vs
TLP5702(O
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
SOP-6
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Toshiba
|
|
Additional Feature |
UL APPROVED
|
OPEN COLLECTOR, UL APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.01 A
|
0.02 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
110 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
15 V
|
15 V
|
Base Number Matches |
1
|
1
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Response Time-Nom |
|
1.5e-8 ns
|
Surface Mount |
|
YES
|
|
|
|
Compare TLP5702(TP,E(T with alternatives
-
TLP5702(TP,E(T vs TLP5702(D4-TP,E(T
-
TLP5702(TP,E(T vs TLP5702(D4(T
-
TLP5702(TP,E(T vs TLP5702(TP(T
-
TLP5702(TP,E(T vs TLP5702(E
-
TLP5702(TP,E(T vs TLP5702(TP,E(O
-
TLP5702(TP,E(T vs TLP5702(D4,E(T
-
TLP5702(TP,E(T vs TLP5702(E(T
-
TLP5702(TP,E(T vs TLP5702(T
-
TLP5702(TP,E(T vs TLP5702(TP)
Compare TLP5702(O with alternatives