TLP5702(D4-TP4,E vs TLP5702(TP,E(O feature comparison

TLP5702(D4-TP4,E Toshiba America Electronic Components

Buy Now Datasheet

TLP5702(TP,E(O Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Toshiba
Additional Feature OPEN COLLECTOR, UL APPROVED, VDE APPROVED OPEN COLLECTOR, UL APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.01 A 0.02 A
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
Operating Temperature-Max 100 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TR, EMBOSSED, PLASTIC, 13 INCH TR, EMBOSSED, PLASTIC, 13 INCH
Response Time-Nom 1.5e-8 ns 1.5e-8 ns
Supply Voltage-Min 15 V 15 V
Surface Mount YES YES
Base Number Matches 1 1

Compare TLP5702(D4-TP4,E with alternatives

Compare TLP5702(TP,E(O with alternatives