TLP5702(D4-TP(T
vs
TLP5702(D4(O
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
11-4N1A, MINIFLAT, SOP-6
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL APPROVED, VDE APPROVED
|
UL APPROVED, VDE APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.01 A
|
0.02 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
110 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
15 V
|
15 V
|
Base Number Matches |
1
|
1
|
Mounting Feature |
|
SURFACE MOUNT
|
Response Time-Nom |
|
1.5e-8 ns
|
Surface Mount |
|
YES
|
|
|
|
Compare TLP5702(D4-TP(T with alternatives
Compare TLP5702(D4(O with alternatives