TLP5702(D4,E
vs
TLP5702(TP,E(O
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Package Description
SOP-6
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL APPROVED, VDE APPROVED
OPEN COLLECTOR, UL APPROVED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.01 A
0.02 A
Isolation Voltage-Max
5000 V
5000 V
Number of Elements
1
1
Number of Functions
1
1
Operating Temperature-Max
100 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
15 V
15 V
Base Number Matches
1
1
Mounting Feature
SURFACE MOUNT
Packing Method
TR, EMBOSSED, PLASTIC, 13 INCH
Response Time-Nom
1.5e-8 ns
Surface Mount
YES
Compare TLP5702(D4,E with alternatives
TLP5702(D4,E vs TLP5702(D4-TP,E
TLP5702(D4,E vs TLP5702
TLP5702(D4,E vs TLP5702(TP,E(T
TLP5702(D4,E vs TLP5702(D4-TP(O
TLP5702(D4,E vs TLP5702(E
TLP5702(D4,E vs TLP5702(D4,E(T
TLP5702(D4,E vs TLP5702(D4-TP,E(T
TLP5702(D4,E vs TLP5702(D4-TP4,E
TLP5702(D4,E vs TLP5702(E(O
Compare TLP5702(TP,E(O with alternatives
TLP5702(TP,E(O vs TLP5702(D4-TP,E
TLP5702(TP,E(O vs TLP5702
TLP5702(TP,E(O vs TLP5702(TP,E(T
TLP5702(TP,E(O vs TLP5702(D4-TP(O
TLP5702(TP,E(O vs TLP5702(E
TLP5702(TP,E(O vs TLP5702(D4,E(T
TLP5702(TP,E(O vs TLP5702(D4-TP,E(T
TLP5702(TP,E(O vs TLP5702(D4-TP4,E
TLP5702(TP,E(O vs TLP5702(E(O