TLP5701(D4-TP4,E
vs
TLP5701(E(T
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
SOP-6
|
SOP-6
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Toshiba
|
|
Additional Feature |
OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
|
OPEN COLLECTOR, UL APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
110 °C
|
110 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Packing Method |
TR
|
MAGAZINE
|
Response Time-Nom |
5e-8 ns
|
5e-8 ns
|
Supply Voltage-Min |
10 V
|
10 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TLP5701(D4-TP4,E with alternatives
-
TLP5701(D4-TP4,E vs TLP5701(D4-TP(O
-
TLP5701(D4-TP4,E vs TLP5701(TP4,E
-
TLP5701(D4-TP4,E vs TLP5701(D4,E(T
-
TLP5701(D4-TP4,E vs TLP5701(D4,E(O
-
TLP5701(D4-TP4,E vs TLP5701(D4,E
-
TLP5701(D4-TP4,E vs TLP5701(D4-TP,E(T
-
TLP5701(D4-TP4,E vs TLP5701(D4-TP,E(O
-
TLP5701(D4-TP4,E vs TLP5701(D4,(O
-
TLP5701(D4-TP4,E vs TLP5701(E
Compare TLP5701(E(T with alternatives