TLP550-Y vs TLP550(LF1,F) feature comparison

TLP550-Y Toshiba America Electronic Components

Buy Now Datasheet

TLP550(LF1,F) Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Base Number Matches 1 1
Package Description LEAD FREE, DIP-8
Additional Feature TTL COMPATIBLE, UL RECOGNIZED
Configuration SINGLE
Data Rate-Nom 1 MBps
Forward Current-Max 0.025 A
Isolation Voltage-Max 2500 V
Number of Elements 1
On-State Current-Max 0.008 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER

Compare TLP550-Y with alternatives

Compare TLP550(LF1,F) with alternatives