TLP535(LF1)
vs
PS2502L-4-A
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TOSHIBA CORP
|
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
|
Package Description |
PLASTIC, DIP-6
|
SURFACE MOUNT, PLASTIC PACKAGE-16
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
55 V
|
40 V
|
Configuration |
SINGLE
|
SEPARATE, 4 CHANNELS
|
Current Transfer Ratio-Nom |
50%
|
2000%
|
Isolation Voltage-Max |
2500 V
|
5000 V
|
JESD-609 Code |
e0
|
e6
|
Number of Elements |
1
|
4
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Bismuth (Sn/Bi)
|
Base Number Matches |
1
|
5
|
Dark Current-Max |
|
400 nA
|
Forward Current-Max |
|
0.08 A
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare TLP535(LF1) with alternatives