TLP531(BL-LF1) vs WPPC-D410616FD feature comparison

TLP531(BL-LF1) Toshiba America Electronic Components

Buy Now Datasheet

WPPC-D410616FD World Products Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP WORLD PRODUCTS INC
Package Description PLASTIC, DIP-6 DIP-16
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 55 V 60 V
Configuration SINGLE SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 200% 160%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.07 A 0.05 A
Isolation Voltage-Max 2500 V 5000 V
JESD-609 Code e0
Number of Elements 1 4
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -25 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Pbfree Code Yes

Compare TLP531(BL-LF1) with alternatives

Compare WPPC-D410616FD with alternatives