TLP350(TP1) vs TLP350(D4-TP4) feature comparison

TLP350(TP1) Toshiba America Electronic Components

Buy Now Datasheet

TLP350(D4-TP4) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL APPROVED OPEN COLLECTOR, UL APPROVED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 3750 V 3750 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TAPE TAPE
Response Time-Max 5e-7 s 5e-7 s
Response Time-Nom 1.5e-7 ns 1.5e-7 ns
Supply Voltage-Min 15 V 15 V
Surface Mount YES YES
Base Number Matches 1 1

Compare TLP350(TP1) with alternatives

Compare TLP350(D4-TP4) with alternatives