TLP350(D4-TP4,F)
vs
TLP350(D4-TP5,F)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
End Of Life
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
OPEN COLLECTOR, UL APPROVED, VDE APPROVED
OPEN COLLECTOR, UL APPROVED, VDE APPROVED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
Isolation Voltage-Max
3750 V
3750 V
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Packing Method
TAPE
TAPE
Response Time-Max
5e-7 s
5e-7 s
Response Time-Nom
1.5e-7 ns
1.5e-7 ns
Supply Voltage-Min
15 V
15 V
Surface Mount
YES
YES
Base Number Matches
1
1
Samacsys Manufacturer
Toshiba
Compare TLP350(D4-TP4,F) with alternatives
TLP350(D4-TP4,F) vs TLP350(D4,F)
TLP350(D4-TP4,F) vs TLP350(TP5,F)
TLP350(D4-TP4,F) vs TLP350(TP4)
TLP350(D4-TP4,F) vs TLP350
TLP350(D4-TP4,F) vs TLP350(TP5)
TLP350(D4-TP4,F) vs TLP350(TP4,F)
TLP350(D4-TP4,F) vs TLP350(TP1)
TLP350(D4-TP4,F) vs TLP350(D4-TP5)
TLP350(D4-TP4,F) vs TLP350(D4-TP1)
Compare TLP350(D4-TP5,F) with alternatives
TLP350(D4-TP5,F) vs TLP350(D4,F)
TLP350(D4-TP5,F) vs TLP350(TP5,F)
TLP350(D4-TP5,F) vs TLP350(TP4)
TLP350(D4-TP5,F) vs TLP350
TLP350(D4-TP5,F) vs TLP350(TP5)
TLP350(D4-TP5,F) vs TLP350(TP4,F)
TLP350(D4-TP5,F) vs TLP350(TP1)
TLP350(D4-TP5,F) vs TLP350(D4-TP5)
TLP350(D4-TP5,F) vs TLP350(D4-TP1)