TLP350(D4,F) vs TLP350(TP1,F) feature comparison

TLP350(D4,F) Toshiba America Electronic Components

Buy Now Datasheet

TLP350(TP1,F) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Not Recommended
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Reach Compliance Code unknown unknown
Samacsys Manufacturer Toshiba Toshiba
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 3750 V 3750 V
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Response Time-Nom 5e-7 ns 1.5e-7 ns
Supply Voltage-Nom 30 V
Surface Mount NO YES
Base Number Matches 1 1
HTS Code 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL APPROVED
Configuration SINGLE
Number of Functions 1
Packing Method TAPE
Response Time-Max 5e-7 s
Supply Voltage-Min 15 V

Compare TLP350(D4,F) with alternatives

Compare TLP350(TP1,F) with alternatives