TLP3231
vs
G3VM-21LR1(TR10)
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
OMRON CORP
|
Package Description |
SSOP-4
|
SSOP-4
|
Reach Compliance Code |
unknown
|
unknown
|
Configuration |
SINGLE
|
SINGLE
|
Control Current |
0.01 A
|
|
Control Voltage |
1 V
|
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Input Type |
DC
|
|
Isolation Voltage-Max |
1500 V
|
1500 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.45 A
|
0.45 A
|
On-state Resistance-Max |
1.2 Ω
|
1.2 Ω
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
25 °C
|
25 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type |
MOSFET
|
|
Overall Height |
1.8 mm
|
|
Overall Length |
2.04 mm
|
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
HTS Code |
|
8541.40.95.00
|
|
|
|
Compare TLP3231 with alternatives
Compare G3VM-21LR1(TR10) with alternatives