TLP3212 vs PS7522L-1A-E4 feature comparison

TLP3212 Toshiba America Electronic Components

Buy Now Datasheet

PS7522L-1A-E4 NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description ULTRA SMALL, 11-2B1, SSOP-4 DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 50%
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 1.3 V
Isolation Voltage-Max 1500 V 1500 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.08 A 0.2 A
On-state Resistance-Max 1.5 Ω 5 Ω
Operating Temperature-Max 65 °C 80 °C
Operating Temperature-Min -20 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Power Dissipation-Max 0.15 W
Surface Mount NO
Base Number Matches 1 3
Additional Feature UL APPROVED

Compare TLP3212 with alternatives

Compare PS7522L-1A-E4 with alternatives