TLP3032
vs
MOC3032M
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
ONSEMI
|
Package Description |
PLASTIC, DIP-6
|
DIP-6
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.06 A
|
Input Trigger Current-Nom |
5 mA
|
|
Isolation Voltage-Max |
5000 V
|
4170 V
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.1 A
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
|
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
|
Peak Off-state Voltage-Min |
250 V
|
250 V
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn) - annealed
|
Base Number Matches |
9
|
7
|
Pbfree Code |
|
Yes
|
Manufacturer Package Code |
|
646BX
|
Factory Lead Time |
|
24 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
Additional Feature |
|
UL APPROVED
|
Input Trigger Current-Max |
|
0.01 A
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
On-State Voltage-Max |
|
3 V
|
Packing Method |
|
TUBE
|
Peak Surge Current |
|
1 A
|
Repetitive Peak Off-state Voltage |
|
250 V
|
Reverse Leakage Current-Max |
|
0.01 A
|
Surface Mount |
|
NO
|
|
|
|
Compare TLP3032 with alternatives
Compare MOC3032M with alternatives