TLP3021
vs
MOC3031TM
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TOSHIBA CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
PLASTIC, DIP-6
0.400 INCH, DIP-6
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.025 A
0.06 A
Input Trigger Current-Nom
15 mA
15 mA
Isolation Voltage-Max
5000 V
7500 V
JESD-609 Code
e0
e3
Number of Elements
1
1
On-State Current-Max
0.1 A
0.1 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min
400 V
250 V
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Base Number Matches
1
1
Pbfree Code
Yes
Input Trigger Current-Max
0.015 A
Mounting Feature
THROUGH HOLE MOUNT
On-State Voltage-Max
3 V
Peak Surge Current
1 A
Repetitive Peak Off-state Voltage
250 V
Reverse Leakage Current-Max
0.0001 A
Surface Mount
NO
Compare TLP3021 with alternatives
Compare MOC3031TM with alternatives