TLP293(V4GB-TR,E
vs
TLP293(GB,E(T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8541.49.80.00
|
8541.49.80.00
|
Additional Feature |
UL APPROVED, VDE APPROVED
|
UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
100%
|
100%
|
Dark Current-Max |
80 nA
|
80 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Forward Voltage-Max |
1.4 V
|
1.4 V
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Packing Method |
TR, EMBOSSED, PLASTIC, 13 INCH
|
TR, PLASTIC, 13 INCH
|
Power Dissipation-Max |
0.15 W
|
0.15 W
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Package Description |
|
SOP-4
|
Samacsys Manufacturer |
|
Toshiba
|
|
|
|
Compare TLP293(V4GB-TR,E with alternatives
-
TLP293(V4GB-TR,E vs TLP293(V4GB)
-
TLP293(V4GB-TR,E vs TLP293(V4GB-TL,E
-
TLP293(V4GB-TR,E vs TLP293(GB-TPL,E(T
-
TLP293(V4GB-TR,E vs TLP293(V4GB-TL
-
TLP293(V4GB-TR,E vs TLP293(V4GB,E(T
-
TLP293(V4GB-TR,E vs TLP293(V4GB(T
-
TLP293(V4GB-TR,E vs TLP293(GB
-
TLP293(V4GB-TR,E vs TLP293(GB-TPR(T
-
TLP293(V4GB-TR,E vs TLP293(V4GB,E
Compare TLP293(GB,E(T with alternatives
-
TLP293(GB,E(T vs TLP293(V4GB)
-
TLP293(GB,E(T vs TLP293(V4GB-TL,E
-
TLP293(GB,E(T vs TLP293(GB-TPL,E(T
-
TLP293(GB,E(T vs TLP293(V4GB-TL
-
TLP293(GB,E(T vs TLP293(V4GB,E(T
-
TLP293(GB,E(T vs TLP293(V4GB(T
-
TLP293(GB,E(T vs TLP293(GB
-
TLP293(GB,E(T vs TLP293(GB-TPR(T
-
TLP293(GB,E(T vs TLP293(V4GB,E