TLP293(GB
vs
TLP293(V4GB,E(T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
SOP-4
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8541.40.80.00
|
8541.49.80.00
|
Samacsys Manufacturer |
Toshiba
|
|
Base Number Matches |
16
|
1
|
Additional Feature |
|
UL APPROVED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
|
80 V
|
Configuration |
|
SINGLE
|
Current Transfer Ratio-Min |
|
100%
|
Dark Current-Max |
|
80 nA
|
Forward Current-Max |
|
0.05 A
|
Forward Voltage-Max |
|
1.4 V
|
Isolation Voltage-Max |
|
3750 V
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Elements |
|
1
|
On-State Current-Max |
|
0.05 A
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Optoelectronic Device Type |
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
|
0.15 W
|
Surface Mount |
|
YES
|
|
|
|
Compare TLP293(GB with alternatives
Compare TLP293(V4GB,E(T with alternatives
-
TLP293(V4GB,E(T vs TLP293(GB,E(T
-
TLP293(V4GB,E(T vs TLP293(V4GB)
-
TLP293(V4GB,E(T vs TLP293(V4GB-TL,E
-
TLP293(V4GB,E(T vs TLP293(GB-TPL,E(T
-
TLP293(V4GB,E(T vs TLP293(V4GB-TL
-
TLP293(V4GB,E(T vs TLP293(V4GB(T
-
TLP293(V4GB,E(T vs TLP293(V4GB-TR,E
-
TLP293(V4GB,E(T vs TLP293(GB-TPR(T
-
TLP293(V4GB,E(T vs TLP293(V4GB,E