TLP291-4(TP,E
vs
TLP291-4(E)
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Package Description
SOP-16
ROHS COMPLIANT, SURFACE MOUNT, MINIFLAT, 11-11F1, SOP-16
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Samacsys Manufacturer
Toshiba
Additional Feature
UL APPROVED
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
80 V
80 V
Configuration
SEPARATE, 4 CHANNELS
SEPARATE, 4 CHANNELS
Current Transfer Ratio-Min
50%
50%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Forward Voltage-Max
1.4 V
1.4 V
Isolation Voltage-Max
2500 V
2500 V
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
4
4
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Packing Method
TAPE
Power Dissipation-Max
0.1 W
0.1 W
Surface Mount
YES
YES
Base Number Matches
3
3
Compare TLP291-4(TP,E with alternatives
TLP291-4(TP,E vs TLP291-4(E(T
TLP291-4(TP,E vs TLP291-4(TP,E)
TLP291-4(TP,E vs TLP281-4
TLP291-4(TP,E vs TLP291-4(TP
TLP291-4(TP,E vs TLP291-4(E
TLP291-4(TP,E vs TLP291-4
TLP291-4(TP,E vs TLP281-4(F)
TLP291-4(TP,E vs PC3Q67Q
TLP291-4(TP,E vs PS2801C-4-V-F3-A
Compare TLP291-4(E) with alternatives