TLP291-4(GB-TP) vs TLP291-4(V4-GB feature comparison

TLP291-4(GB-TP) Toshiba America Electronic Components

Buy Now Datasheet

TLP291-4(V4-GB Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description SOP-16 SOP-16
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL APPROVED UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SEPARATE, 4 CHANNELS SEPARATE, 4 CHANNELS
Current Transfer Ratio-Min 100% 100%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 1.4 V 1.4 V
Isolation Voltage-Max 2500 V 2500 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 4 4
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Packing Method TAPE
Power Dissipation-Max 0.1 W 0.1 W
Surface Mount YES YES
Base Number Matches 1 1

Compare TLP291-4(GB-TP) with alternatives

Compare TLP291-4(V4-GB with alternatives