TLP291-4(E
vs
TLP291-4(TP,E(T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
SOP-16
|
ROHS COMPLIANT, SURFACE MOUNT, MINIFLAT, 11-11F1, SOP-16
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL APPROVED
|
UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
80 V
|
Configuration |
SEPARATE, 4 CHANNELS
|
SEPARATE, 4 CHANNELS
|
Current Transfer Ratio-Min |
50%
|
50%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Forward Voltage-Max |
1.4 V
|
1.4 V
|
Isolation Voltage-Max |
2500 V
|
2500 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
4
|
4
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
110 °C
|
110 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.1 W
|
0.1 W
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
Toshiba
|
Current Transfer Ratio-Nom |
|
50%
|
|
|
|
Compare TLP291-4(E with alternatives
Compare TLP291-4(TP,E(T with alternatives
-
TLP291-4(TP,E(T vs TLP281-4(F)
-
TLP291-4(TP,E(T vs TLP281-4
-
TLP291-4(TP,E(T vs TLP291-4
-
TLP291-4(TP,E(T vs TLP291-4(E)
-
TLP291-4(TP,E(T vs TLP291-4(E(T
-
TLP291-4(TP,E(T vs TLP291-4(TP
-
TLP291-4(TP,E(T vs TLP291-4(TP,E)
-
TLP291-4(TP,E(T vs PS2801C-4-V-F3-A
-
TLP291-4(TP,E(T vs TLP291-4(TP)