TLP291(YTL
vs
TLP291(V4Y,SE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Date Of Intro
2019-07-12
2019-07-12
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
80 V
Configuration
SINGLE
Current Transfer Ratio-Min
50%
Dark Current-Max
80 nA
Forward Current-Max
0.05 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
3750 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Current-Max
0.05 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Power Dissipation-Max
0.15 W
Surface Mount
YES
Compare TLP291(YTL with alternatives
Compare TLP291(V4Y,SE with alternatives
TLP291(V4Y,SE vs TLP291(YTL,SE
TLP291(V4Y,SE vs TLP291(V4Y-TP,E
TLP291(V4Y,SE vs TLP291(Y,E
TLP291(V4Y,SE vs TLP291(Y)
TLP291(V4Y,SE vs TLP291(V4Y
TLP291(V4Y,SE vs TLP291(V4YTL,SE
TLP291(V4Y,SE vs TLP291(Y-TP,E
TLP291(V4Y,SE vs TLP291(Y-TP
TLP291(V4Y,SE vs TLP291(V4Y-TP