TLP291(V4-TP vs TLP291(TL,SE feature comparison

TLP291(V4-TP Toshiba America Electronic Components

Buy Now Datasheet

TLP291(TL,SE Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description 11-3C1, SOP-4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V
Configuration SINGLE
Current Transfer Ratio-Min 50%
Current Transfer Ratio-Nom 50%
Dark Current-Max 80 nA
Forward Current-Max 0.05 A
Forward Voltage-Max 1.4 V
Isolation Voltage-Max 3750 V
Mounting Feature SURFACE MOUNT
Number of Elements 1
On-State Current-Max 0.05 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Surface Mount YES
Base Number Matches 1 1
Date Of Intro 2019-07-12

Compare TLP291(V4-TP with alternatives

Compare TLP291(TL,SE with alternatives