TLP291(V4)
vs
TLP291(V4TL,SE
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
SOP-4
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
|
Configuration |
SINGLE
|
|
Current Transfer Ratio-Nom |
50%
|
|
Dark Current-Max |
80 nA
|
|
Forward Current-Max |
0.05 A
|
|
Isolation Voltage-Max |
3750 V
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
110 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
71
|
1
|
Date Of Intro |
|
2019-07-12
|
|
|
|
Compare TLP291(V4) with alternatives
Compare TLP291(V4TL,SE with alternatives
-
TLP291(V4TL,SE vs TLP291(TP,SE(T
-
TLP291(V4TL,SE vs TLP291(V4,E
-
TLP291(V4TL,SE vs TLP291(SE(T
-
TLP291(V4TL,SE vs TLP291(TP,E
-
TLP291(V4TL,SE vs TLP291(TP,SE)
-
TLP291(V4TL,SE vs TLP291(TL,SE
-
TLP291(V4TL,SE vs TLP291(SE
-
TLP291(V4TL,SE vs TLP291(TL
-
TLP291(V4TL,SE vs TLP291(V4B-TP,SE(T