TLP291(TP,SE)
vs
TLP291(TP,SE
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
50%
|
50%
|
Dark Current-Max |
80 nA
|
80 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Forward Voltage-Max |
1.4 V
|
1.4 V
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
110 °C
|
110 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Packing Method |
TR
|
TAPE
|
Power Dissipation-Max |
0.15 W
|
0.15 W
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Date Of Intro |
|
2019-07-12
|
Samacsys Manufacturer |
|
Toshiba
|
|
|
|
Compare TLP291(TP,SE) with alternatives
-
TLP291(TP,SE) vs TLP291(V4)
-
TLP291(TP,SE) vs TLP291(E)
-
TLP291(TP,SE) vs TLP291(TL
-
TLP291(TP,SE) vs TLP291(TP,SE(T
-
TLP291(TP,SE) vs TLP291(UG-TPR,SE(T
-
TLP291(TP,SE) vs TLP291(V4,E
-
TLP291(TP,SE) vs TLP291(TP)
-
TLP291(TP,SE) vs TLP291(V4B-TP,SE(T
-
TLP291(TP,SE) vs TLP291
Compare TLP291(TP,SE with alternatives
-
TLP291(TP,SE vs TLP291(V4)
-
TLP291(TP,SE vs TLP291(E)
-
TLP291(TP,SE vs TLP291(TL
-
TLP291(TP,SE vs TLP291(TP,SE(T
-
TLP291(TP,SE vs TLP291(UG-TPR,SE(T
-
TLP291(TP,SE vs TLP291(V4,E
-
TLP291(TP,SE vs TLP291(TP)
-
TLP291(TP,SE vs TLP291(V4B-TP,SE(T
-
TLP291(TP,SE vs TLP291