TLP291(GR,E vs TLP291(GRTL feature comparison

TLP291(GR,E Toshiba America Electronic Components

Buy Now Datasheet

TLP291(GRTL Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description ROHS COMPLIANT, THIN, 11-3C1, SOP-4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V
Configuration SINGLE
Current Transfer Ratio-Nom 100%
Dark Current-Max 80 nA
Forward Current-Max 0.05 A
Isolation Voltage-Max 3750 V
Number of Elements 1
Operating Temperature-Max 110 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 2
Date Of Intro 2019-07-12

Compare TLP291(GR,E with alternatives

Compare TLP291(GRTL with alternatives