TLP291(GB-TP
vs
TLP291(GBTL,SE
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Package Description
SOP-4
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
80 V
Configuration
SINGLE
Current Transfer Ratio-Min
100%
Current Transfer Ratio-Nom
100%
Dark Current-Max
80 nA
Forward Current-Max
0.05 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
3750 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Current-Max
0.05 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Surface Mount
YES
Base Number Matches
1
1
Date Of Intro
2019-07-12
Compare TLP291(GB-TP with alternatives
Compare TLP291(GBTL,SE with alternatives
TLP291(GBTL,SE vs TLP291(GB,SE
TLP291(GBTL,SE vs TLP291(GB-TP,SE
TLP291(GBTL,SE vs TLP291(GB-TP,E
TLP291(GBTL,SE vs TLP291(V4GBTP,SE
TLP291(GBTL,SE vs TLP291(V4GB-TP,E
TLP291(GBTL,SE vs TLP291(GB-TP,E(O
TLP291(GBTL,SE vs TLP291(GB,E
TLP291(GBTL,SE vs TLP291(V4GB,SE
TLP291(GBTL,SE vs TLP291(GBTL