TLP291(BL-TP,SE
vs
TLP291(BL,SE
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Factory Lead Time |
18 Weeks
|
|
Date Of Intro |
2019-07-12
|
|
Samacsys Manufacturer |
Toshiba
|
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
200%
|
|
Dark Current-Max |
80 nA
|
80 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Forward Voltage-Max |
1.4 V
|
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
|
Operating Temperature-Max |
110 °C
|
110 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Packing Method |
TAPE
|
|
Power Dissipation-Max |
0.15 W
|
|
Surface Mount |
YES
|
|
Base Number Matches |
2
|
2
|
Package Description |
|
SOP-4
|
Current Transfer Ratio-Nom |
|
200%
|
|
|
|
Compare TLP291(BL-TP,SE with alternatives
-
TLP291(BL-TP,SE vs TLP291(V4BL
-
TLP291(BL-TP,SE vs TLP291(BL
-
TLP291(BL-TP,SE vs TLP291(V4BL,SE
-
TLP291(BL-TP,SE vs TLP291(V4BLTL
-
TLP291(BL-TP,SE vs TLP291(BL-TP,SE(T
-
TLP291(BL-TP,SE vs TLP291(BLTL
-
TLP291(BL-TP,SE vs TLP291(BL-TP
-
TLP291(BL-TP,SE vs TLP291(V4BLTL,SE
Compare TLP291(BL,SE with alternatives
-
TLP291(BL,SE vs TLP291(V4BL
-
TLP291(BL,SE vs TLP291(BL
-
TLP291(BL,SE vs TLP291(V4BL,SE
-
TLP291(BL,SE vs TLP291(V4BLTL
-
TLP291(BL,SE vs TLP291(BL-TP,SE(T
-
TLP291(BL,SE vs TLP291(BLTL
-
TLP291(BL,SE vs TLP291(BL-TP
-
TLP291(BL,SE vs TLP291(V4BLTL,SE