TLP290-4(GB)
vs
TLP290-4(GB-TP,E(T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
80 V
80 V
Configuration
SEPARATE, 4 CHANNELS
SEPARATE, 4 CHANNELS
Current Transfer Ratio-Min
100%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
2500 V
2500 V
Mounting Feature
SURFACE MOUNT
Number of Elements
4
4
On-State Current-Max
0.05 A
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
Surface Mount
YES
Base Number Matches
9
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT, SURFACE MOUNT, MINIFLAT, 11-11F1, SOP-16
kg CO2e/kg
6.4
Average Weight (mg)
222.575
CO2e (mg)
1424.48
Samacsys Description
Photocoupler (phototransistor output)
Samacsys Manufacturer
Toshiba
Samacsys Modified On
2023-03-07 16:10:32
Category CO2 Kg
15.58
Compliance Temperature Grade
Industrial: -55C to +110C
EU RoHS Version
RoHS 2 (2015/863/EU)
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Qualifications
UL
Current Transfer Ratio-Nom
100%
Compare TLP290-4(GB) with alternatives
Compare TLP290-4(GB-TP,E(T with alternatives